Part Details for NRWP3R3M200V6.3X11TBSTNF by NIC Components Corp
Overview of NRWP3R3M200V6.3X11TBSTNF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRWP3R3M200V6.3X11TBSTNF
NRWP3R3M200V6.3X11TBSTNF CAD Models
NRWP3R3M200V6.3X11TBSTNF Part Data Attributes
|
NRWP3R3M200V6.3X11TBSTNF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWP3R3M200V6.3X11TBSTNF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 100530 mΩ | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 36 mA | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRWP3R3M200V6.3X11TBSTNF
This table gives cross-reference parts and alternative options found for NRWP3R3M200V6.3X11TBSTNF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWP3R3M200V6.3X11TBSTNF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWP3R3M200V6.3X11F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF, | NIC Components Corp | NRWP3R3M200V6.3X11TBSTNF vs NRWP3R3M200V6.3X11F3F |
200LLE3R3MEFCCC6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | NRWP3R3M200V6.3X11TBSTNF vs 200LLE3R3MEFCCC6.3X11 |
UVY2D3R3MED1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF, | Nichicon Corporation | NRWP3R3M200V6.3X11TBSTNF vs UVY2D3R3MED1CP |
UVZ2D3R3MED1FV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF, | Nichicon Corporation | NRWP3R3M200V6.3X11TBSTNF vs UVZ2D3R3MED1FV |
RGA3R3M2DSA-0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF, | Lelon Electronics Corp | NRWP3R3M200V6.3X11TBSTNF vs RGA3R3M2DSA-0611 |
UTWHV3R3M200TR26.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF | IBS Electronics Inc | NRWP3R3M200V6.3X11TBSTNF vs UTWHV3R3M200TR26.3X11 |
TKR2DM3R3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF | Luminous Town Electric Co Ltd | NRWP3R3M200V6.3X11TBSTNF vs TKR2DM3R3 |
UVY2D3R3MED1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF, | Nichicon Corporation | NRWP3R3M200V6.3X11TBSTNF vs UVY2D3R3MED1CM |
EKMG201EFC3R3MF11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | NRWP3R3M200V6.3X11TBSTNF vs EKMG201EFC3R3MF11D |
RGA3R3M2DTA-0611C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF, | Lelon Electronics Corp | NRWP3R3M200V6.3X11TBSTNF vs RGA3R3M2DTA-0611C |