Part Details for NREHW2R2M400V8X11.5SP7.5LSYF by NIC Components Corp
Overview of NREHW2R2M400V8X11.5SP7.5LSYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NREHW2R2M400V8X11.5SP7.5LSYF
NREHW2R2M400V8X11.5SP7.5LSYF CAD Models
NREHW2R2M400V8X11.5SP7.5LSYF Part Data Attributes
|
NREHW2R2M400V8X11.5SP7.5LSYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NREHW2R2M400V8X11.5SP7.5LSYF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2.2uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 188000 mΩ | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 28 mA | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NREHW2R2M400V8X11.5SP7.5LSYF
This table gives cross-reference parts and alternative options found for NREHW2R2M400V8X11.5SP7.5LSYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NREHW2R2M400V8X11.5SP7.5LSYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UVY2G2R2MPD1FV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2.2uF, | Nichicon Corporation | NREHW2R2M400V8X11.5SP7.5LSYF vs UVY2G2R2MPD1FV |
RGA2R2M2GBK-0811B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2.2uF, | Lelon Electronics Corp | NREHW2R2M400V8X11.5SP7.5LSYF vs RGA2R2M2GBK-0811B |
NRWP2R2M400V8X11.5F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2.2uF, | NIC Components Corp | NREHW2R2M400V8X11.5SP7.5LSYF vs NRWP2R2M400V8X11.5F3CF |
RD2G225M0811MTS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | NREHW2R2M400V8X11.5SP7.5LSYF vs RD2G225M0811MTS |
NREHW2R2M400V8X11.5F3CYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2.2uF, | NIC Components Corp | NREHW2R2M400V8X11.5SP7.5LSYF vs NREHW2R2M400V8X11.5F3CYF |
EKMQ401EC32R2MHB5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2.2uF, | Chemi-Con | NREHW2R2M400V8X11.5SP7.5LSYF vs EKMQ401EC32R2MHB5D |
NREHW2R2M400V8X11.5F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2.2uF, | NIC Components Corp | NREHW2R2M400V8X11.5SP7.5LSYF vs NREHW2R2M400V8X11.5F3CF |
RGA2R2M2GBK-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2.2uF, | Lelon Electronics Corp | NREHW2R2M400V8X11.5SP7.5LSYF vs RGA2R2M2GBK-0811 |
EKMQ401ELL2R2MHB5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | NREHW2R2M400V8X11.5SP7.5LSYF vs EKMQ401ELL2R2MHB5D |
RJ4-400V2R2MG3#-T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2.2uF, | ELNA America Inc | NREHW2R2M400V8X11.5SP7.5LSYF vs RJ4-400V2R2MG3#-T2 |