Part Details for NRE-WX471M10V10X16TBF by NIC Components Corp
Overview of NRE-WX471M10V10X16TBF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for NRE-WX471M10V10X16TBF
NRE-WX471M10V10X16TBF CAD Models
NRE-WX471M10V10X16TBF Part Data Attributes
|
NRE-WX471M10V10X16TBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRE-WX471M10V10X16TBF
NIC Components Corp
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 710 mΩ | |
Leakage Current | 0.047 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 185 mA | |
Surface Mount | NO | |
Tan Delta | 0.20 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRE-WX471M10V10X16TBF
This table gives cross-reference parts and alternative options found for NRE-WX471M10V10X16TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-WX471M10V10X16TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8471LBM1016RWN7510 | CAP,AL2O3,470UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRE-WX471M10V10X16TBF vs 8471LBM1016RWN7510 |
1471LBM1016RWN351C | CAP,AL2O3,470UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRE-WX471M10V10X16TBF vs 1471LBM1016RWN351C |
8471LBM1016RWN351M | CAP,AL2O3,470UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRE-WX471M10V10X16TBF vs 8471LBM1016RWN351M |
1471LBM1016RWN051P | CAP,AL2O3,470UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRE-WX471M10V10X16TBF vs 1471LBM1016RWN051P |
1471LBM1016RWN1510 | CAP,AL2O3,470UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRE-WX471M10V10X16TBF vs 1471LBM1016RWN1510 |
2471LBM1016RWN551P | CAP,AL2O3,470UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRE-WX471M10V10X16TBF vs 2471LBM1016RWN551P |
1471LBM1016RWN951P | CAP,AL2O3,470UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRE-WX471M10V10X16TBF vs 1471LBM1016RWN951P |
1471LBM1016RWN751P | CAP,AL2O3,470UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRE-WX471M10V10X16TBF vs 1471LBM1016RWN751P |
2471LBM1016RWN451C | CAP,AL2O3,470UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRE-WX471M10V10X16TBF vs 2471LBM1016RWN451C |
8471LBM1016RWN951B | CAP,AL2O3,470UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRE-WX471M10V10X16TBF vs 8471LBM1016RWN951B |