NRE-WX471M10V10X16TBF vs 1471LBM1016RWN351C feature comparison

NRE-WX471M10V10X16TBF NIC Components Corp

Buy Now Datasheet

1471LBM1016RWN351C Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Part Life Cycle Code End Of Life Active
Ihs Manufacturer NIC COMPONENTS CORP FENGHUA ADVANCED TECHNOLOGY
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 710 mΩ
Leakage Current 0.047 mA
Length 16 mm 16 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer No
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method AMMO PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 185 mA 370 mA
Surface Mount NO NO
Tan Delta 0.20
Terminal Pitch 5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare NRE-WX471M10V10X16TBF with alternatives

Compare 1471LBM1016RWN351C with alternatives