NRE-S2R2M63V4X7F3CF
NIC Components Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2.2uF,

Overview of NRE-S2R2M63V4X7F3CF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NRE-S2R2M63V4X7F3CF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRE-S2R2M63V4X7F3CF by NIC Components Corp

NRE-S2R2M63V4X7F3CF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
2.2 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
4 mm
Dielectric Material
ALUMINUM (WET)
ESR
60400 mΩ
Length
7 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
63 V
Ripple Current
17 mA
Terminal Pitch
7.5 mm
Want to compare parts?
  1. NRE-S2R2M63V4X7F3CF
    NIC Components Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2.2uF,
    VS

Alternate Parts for NRE-S2R2M63V4X7F3CF

This table gives cross-reference parts and alternative options found for NRE-S2R2M63V4X7F3CF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-S2R2M63V4X7F3CF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
22R2LGM0407SCN28EJ CAP,AL2O3,2.2UF,63VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd NRE-S2R2M63V4X7F3CF vs 22R2LGM0407SCN28EJ
22R2LGM0407SCN18FJ CAP,AL2O3,2.2UF,63VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd NRE-S2R2M63V4X7F3CF vs 22R2LGM0407SCN18FJ
82R2LGM0407SCN185F CAP,AL2O3,2.2UF,63VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd NRE-S2R2M63V4X7F3CF vs 82R2LGM0407SCN185F
22R2LGM0407SCN58ED CAP,AL2O3,2.2UF,63VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd NRE-S2R2M63V4X7F3CF vs 22R2LGM0407SCN58ED
82R2LGM0407SCN581F CAP,AL2O3,2.2UF,63VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd NRE-S2R2M63V4X7F3CF vs 82R2LGM0407SCN581F
22R2LGM0407SCN48FD CAP,AL2O3,2.2UF,63VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd NRE-S2R2M63V4X7F3CF vs 22R2LGM0407SCN48FD
12R2LGM0407SCN28E0 CAP,AL2O3,2.2UF,63VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd NRE-S2R2M63V4X7F3CF vs 12R2LGM0407SCN28E0
12R2LGM0407SCN78ED CAP,AL2O3,2.2UF,63VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd NRE-S2R2M63V4X7F3CF vs 12R2LGM0407SCN78ED
82R2LGM0407SCN281R CAP,AL2O3,2.2UF,63VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd NRE-S2R2M63V4X7F3CF vs 82R2LGM0407SCN281R
12R2LGM0407SCN98ER CAP,AL2O3,2.2UF,63VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd NRE-S2R2M63V4X7F3CF vs 12R2LGM0407SCN98ER

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRE-S2R2M63V4X7F3CF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRE-S2R2M63V4X7F3CF by NIC Components Corp

  • Please alert me when NRE-S2R2M63V4X7F3CF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRE-S2R2M63V4X7F3CF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRE-S2R2M63V4X7F3CF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRE-S2R2M63V4X7F3CF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRE-S2R2M63V4X7F3CF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRE-S2R2M63V4X7F3CF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: