Part Details for 22R2LGM0407SCN58ED by Fenghua (HK) Electronics Ltd
Overview of 22R2LGM0407SCN58ED by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 22R2LGM0407SCN58ED
22R2LGM0407SCN58ED CAD Models
22R2LGM0407SCN58ED Part Data Attributes
|
22R2LGM0407SCN58ED
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
22R2LGM0407SCN58ED
Fenghua (HK) Electronics Ltd
CAP,AL2O3,2.2UF,63VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 16 mA | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 22R2LGM0407SCN58ED
This table gives cross-reference parts and alternative options found for 22R2LGM0407SCN58ED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22R2LGM0407SCN58ED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UTLM2R2M63TR24X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2.2uF | IBS Electronics Inc | 22R2LGM0407SCN58ED vs UTLM2R2M63TR24X7 |
NRE-S2R2M63V4X7F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2.2uF, | NIC Components Corp | 22R2LGM0407SCN58ED vs NRE-S2R2M63V4X7F3CF |
82R2LGM0407SCN78E0 | CAP,AL2O3,2.2UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 22R2LGM0407SCN58ED vs 82R2LGM0407SCN78E0 |
82R2LGM0407SCN48EC | CAP,AL2O3,2.2UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 22R2LGM0407SCN58ED vs 82R2LGM0407SCN48EC |
22R2LGM0407SCN7850 | CAP,AL2O3,2.2UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 22R2LGM0407SCN58ED vs 22R2LGM0407SCN7850 |
12R2LGM0407SCN281F | CAP,AL2O3,2.2UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 22R2LGM0407SCN58ED vs 12R2LGM0407SCN281F |
12R2LGM0407SCN98FB | CAP,AL2O3,2.2UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 22R2LGM0407SCN58ED vs 12R2LGM0407SCN98FB |
82R2LGM0407SCN1D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2.2uF | Fenghua (HK) Electronics Ltd | 22R2LGM0407SCN58ED vs 82R2LGM0407SCN1D |
82R2LGM0407SC01N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2.2uF | Fenghua (HK) Electronics Ltd | 22R2LGM0407SCN58ED vs 82R2LGM0407SC01N |
82R2LGM0407SCN985M | CAP,AL2O3,2.2UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 22R2LGM0407SCN58ED vs 82R2LGM0407SCN985M |