Part Details for NRE-H2R2M450V10X16TBSTF by NIC Components Corp
Overview of NRE-H2R2M450V10X16TBSTF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRE-H2R2M450V10X16TBSTF
NRE-H2R2M450V10X16TBSTF CAD Models
NRE-H2R2M450V10X16TBSTF Part Data Attributes
|
NRE-H2R2M450V10X16TBSTF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRE-H2R2M450V10X16TBSTF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 2.2uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 188000 mΩ | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 40 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for NRE-H2R2M450V10X16TBSTF
This table gives cross-reference parts and alternative options found for NRE-H2R2M450V10X16TBSTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-H2R2M450V10X16TBSTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESME451ETE2R2MJ16M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 2.2uF, | Chemi-Con | NRE-H2R2M450V10X16TBSTF vs ESME451ETE2R2MJ16M |
ESME451ELL2R2MJ16A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 2.2uF, | Chemi-Con | NRE-H2R2M450V10X16TBSTF vs ESME451ELL2R2MJ16A |
ESME451ETE2R2MJ16D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 2.2uF, | Chemi-Con | NRE-H2R2M450V10X16TBSTF vs ESME451ETE2R2MJ16D |
ESME451ETE2R2MJ16C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 2.2uF, | Chemi-Con | NRE-H2R2M450V10X16TBSTF vs ESME451ETE2R2MJ16C |
NRE-H2R2M450V10X16TB12.7MMPNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 2.2uF, | NIC Components Corp | NRE-H2R2M450V10X16TBSTF vs NRE-H2R2M450V10X16TB12.7MMPNF |
ESME451ETE2R2MJ16S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 2.2uF, | Chemi-Con | NRE-H2R2M450V10X16TBSTF vs ESME451ETE2R2MJ16S |
ESME451ETE2R2MJ16B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 2.2uF, | Chemi-Con | NRE-H2R2M450V10X16TBSTF vs ESME451ETE2R2MJ16B |
ESME451ELL2R2MJ16N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 2.2uF, | Chemi-Con | NRE-H2R2M450V10X16TBSTF vs ESME451ELL2R2MJ16N |
ESME451ETD2R2MJ16B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 2.2uF, | Chemi-Con | NRE-H2R2M450V10X16TBSTF vs ESME451ETD2R2MJ16B |
NRE-H2R2M450V10X16F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 2.2uF, | NIC Components Corp | NRE-H2R2M450V10X16TBSTF vs NRE-H2R2M450V10X16F3F |