Part Details for NRE-FL332M16V16X25F by NIC Components Corp
Overview of NRE-FL332M16V16X25F by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRE-FL332M16V16X25F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRE-FL332M16V16X25
|
Avnet Americas | CAP ALUM 3300UF 16VDC 20% 16 X 25 RDL - Bulk (Alt: NRE-FL332M16V16X25) RoHS: Compliant Min Qty: 2400 Package Multiple: 600 Container: Bulk | 0 |
|
$0.3627 / $0.4054 | Buy Now |
Part Details for NRE-FL332M16V16X25F
NRE-FL332M16V16X25F CAD Models
NRE-FL332M16V16X25F Part Data Attributes
|
NRE-FL332M16V16X25F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRE-FL332M16V16X25F
NIC Components Corp
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | ||
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.528 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1480 mA | |
Surface Mount | NO | |
Tan Delta | 0.20 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRE-FL332M16V16X25F
This table gives cross-reference parts and alternative options found for NRE-FL332M16V16X25F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-FL332M16V16X25F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16YXF3300MEFCCA16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRE-FL332M16V16X25F vs 16YXF3300MEFCCA16X25 |
MZ1C338M16025CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | NRE-FL332M16V16X25F vs MZ1C338M16025CS |
MAL204865332E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | NRE-FL332M16V16X25F vs MAL204865332E3 |
B41821A4338M012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | NRE-FL332M16V16X25F vs B41821A4338M012 |
16YXF3300MEFCRK16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF, | Rubycon Corporation | NRE-FL332M16V16X25F vs 16YXF3300MEFCRK16X25 |
16YXF3300MEFCRI16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF, | Rubycon Corporation | NRE-FL332M16V16X25F vs 16YXF3300MEFCRI16X25 |
LZ1C338M16025CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | NRE-FL332M16V16X25F vs LZ1C338M16025CS |
16YXF3300MCE16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRE-FL332M16V16X25F vs 16YXF3300MCE16X25 |
MK1C338M16025JR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF, | Samwha Electronics | NRE-FL332M16V16X25F vs MK1C338M16025JR |
MK1C338M16025MR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF, | Samwha Electronics | NRE-FL332M16V16X25F vs MK1C338M16025MR |