Part Details for 16YXF3300MEFCRI16X25 by Rubycon Corporation
Overview of 16YXF3300MEFCRI16X25 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 16YXF3300MEFCRI16X25
16YXF3300MEFCRI16X25 CAD Models
16YXF3300MEFCRI16X25 Part Data Attributes
|
16YXF3300MEFCRI16X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
16YXF3300MEFCRI16X25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1850 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for 16YXF3300MEFCRI16X25
This table gives cross-reference parts and alternative options found for 16YXF3300MEFCRI16X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16YXF3300MEFCRI16X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16YXF3300MEFCCA16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16YXF3300MEFCRI16X25 vs 16YXF3300MEFCCA16X25 |
MZ1C338M16025CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 16YXF3300MEFCRI16X25 vs MZ1C338M16025CS |
MAL204865332E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 16YXF3300MEFCRI16X25 vs MAL204865332E3 |
B41821A4338M012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | 16YXF3300MEFCRI16X25 vs B41821A4338M012 |
16YXF3300MEFCRK16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF, | Rubycon Corporation | 16YXF3300MEFCRI16X25 vs 16YXF3300MEFCRK16X25 |
LZ1C338M16025CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 16YXF3300MEFCRI16X25 vs LZ1C338M16025CS |
16YXF3300MCE16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16YXF3300MEFCRI16X25 vs 16YXF3300MCE16X25 |
MK1C338M16025JR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF, | Samwha Electronics | 16YXF3300MEFCRI16X25 vs MK1C338M16025JR |
MK1C338M16025MR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF, | Samwha Electronics | 16YXF3300MEFCRI16X25 vs MK1C338M16025MR |
MK1C338M16025CS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | 16YXF3300MEFCRI16X25 vs MK1C338M16025CS |