Part Details for NRE-FL102M25V12.5X20TBF by NIC Components Corp
Overview of NRE-FL102M25V12.5X20TBF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRE-FL102M25V12.5X20TBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRE-FL102M25V12.5X
|
Avnet Americas | CAP ALUM 1000UF 25VDC 20% 12.5 X 20 RDL - Ammo Pack (Alt: NRE-FL102M25V12.5X) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 19 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2112 / $0.2361 | Buy Now |
Part Details for NRE-FL102M25V12.5X20TBF
NRE-FL102M25V12.5X20TBF CAD Models
NRE-FL102M25V12.5X20TBF Part Data Attributes
|
NRE-FL102M25V12.5X20TBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRE-FL102M25V12.5X20TBF
NIC Components Corp
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 19 Weeks | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 62 mΩ | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Manufacturer Series | NRE-FL | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1300 mA | |
Series | NRE-FL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm |
Alternate Parts for NRE-FL102M25V12.5X20TBF
This table gives cross-reference parts and alternative options found for NRE-FL102M25V12.5X20TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-FL102M25V12.5X20TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8102LDMAB20RTN0110 | CAP,AL2O3,1MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRE-FL102M25V12.5X20TBF vs 8102LDMAB20RTN0110 |
25YXG1000MCE12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRE-FL102M25V12.5X20TBF vs 25YXG1000MCE12.5X20 |
MK1E108M12020SS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | NRE-FL102M25V12.5X20TBF vs MK1E108M12020SS |
2102LDMAB20RTN3110 | CAP,AL2O3,1MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRE-FL102M25V12.5X20TBF vs 2102LDMAB20RTN3110 |
25ZLG1000MEFC12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | NRE-FL102M25V12.5X20TBF vs 25ZLG1000MEFC12.5X20 |
MAL204856102E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | NRE-FL102M25V12.5X20TBF vs MAL204856102E3 |
LZ1E108M12020CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | NRE-FL102M25V12.5X20TBF vs LZ1E108M12020CS |
2102LDMAB20RTN911B | CAP,AL2O3,1MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRE-FL102M25V12.5X20TBF vs 2102LDMAB20RTN911B |
1102LDMAB20RTN211B | CAP,AL2O3,1MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRE-FL102M25V12.5X20TBF vs 1102LDMAB20RTN211B |
8102LDMAB20RTN1110 | CAP,AL2O3,1MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRE-FL102M25V12.5X20TBF vs 8102LDMAB20RTN1110 |