Part Details for 8102LDMAB20RTN0110 by Fenghua (HK) Electronics Ltd
Overview of 8102LDMAB20RTN0110 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8102LDMAB20RTN0110
8102LDMAB20RTN0110 CAD Models
8102LDMAB20RTN0110 Part Data Attributes
|
8102LDMAB20RTN0110
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8102LDMAB20RTN0110
Fenghua (HK) Electronics Ltd
CAP,AL2O3,1MF,25VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1280 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for 8102LDMAB20RTN0110
This table gives cross-reference parts and alternative options found for 8102LDMAB20RTN0110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8102LDMAB20RTN0110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25YXG1000MCE12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 8102LDMAB20RTN0110 vs 25YXG1000MCE12.5X20 |
MK1E108M12020SS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | 8102LDMAB20RTN0110 vs MK1E108M12020SS |
2102LDMAB20RTN3110 | CAP,AL2O3,1MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8102LDMAB20RTN0110 vs 2102LDMAB20RTN3110 |
25ZLG1000MEFC12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | 8102LDMAB20RTN0110 vs 25ZLG1000MEFC12.5X20 |
MAL204856102E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 8102LDMAB20RTN0110 vs MAL204856102E3 |
LZ1E108M12020CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 8102LDMAB20RTN0110 vs LZ1E108M12020CS |
2102LDMAB20RTN911B | CAP,AL2O3,1MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8102LDMAB20RTN0110 vs 2102LDMAB20RTN911B |
1102LDMAB20RTN211B | CAP,AL2O3,1MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8102LDMAB20RTN0110 vs 1102LDMAB20RTN211B |
8102LDMAB20RTN1110 | CAP,AL2O3,1MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8102LDMAB20RTN0110 vs 8102LDMAB20RTN1110 |
25YXG1000MEFCCE12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 8102LDMAB20RTN0110 vs 25YXG1000MEFCCE12.5X20 |