There are no models available for this part yet.
Overview of NRE-FL101M10V5X11TBSTF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Telecommunications
Automotive
Price & Stock for NRE-FL101M10V5X11TBSTF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NRE-FL101M10V5X11T
|
Avnet Americas | CAP ALUM 100UF 10VDC 20% 5 X 11 RDL - Ammo Pack (Alt: NRE-FL101M10V5X11T) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
$0.0370 / $0.0392 | Buy Now |
CAD Models for NRE-FL101M10V5X11TBSTF by NIC Components Corp
Part Data Attributes for NRE-FL101M10V5X11TBSTF by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
100 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
5 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
900 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.01 mA
|
Length
|
11 mm
|
Manufacturer Series
|
NRE-FL
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
AMMO PACK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Ripple Current
|
105 mA
|
Series
|
NRE-FL
|
Surface Mount
|
NO
|
Tan Delta
|
0.19
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
2 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for NRE-FL101M10V5X11TBSTF
This table gives cross-reference parts and alternative options found for NRE-FL101M10V5X11TBSTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-FL101M10V5X11TBSTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SH101M010A4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, | Cornell Dubilier Electronics Inc | NRE-FL101M10V5X11TBSTF vs SH101M010A4 |
B41828A3107M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, | TDK Corporation | NRE-FL101M10V5X11TBSTF vs B41828A3107M007 |
8101LBM0511RXN911R | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | NRE-FL101M10V5X11TBSTF vs 8101LBM0511RXN911R |
RASL100M10TB25X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, | IBS Electronics Inc | NRE-FL101M10V5X11TBSTF vs RASL100M10TB25X11 |
2101LBM0511RXN111A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | NRE-FL101M10V5X11TBSTF vs 2101LBM0511RXN111A |
EKZE100EBC101ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | NRE-FL101M10V5X11TBSTF vs EKZE100EBC101ME11D |
2101LBM0511RXN011A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | NRE-FL101M10V5X11TBSTF vs 2101LBM0511RXN011A |
8101LBM0511RX00C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | NRE-FL101M10V5X11TBSTF vs 8101LBM0511RX00C |
2101LBM0511RXN011J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | NRE-FL101M10V5X11TBSTF vs 2101LBM0511RXN011J |
8101LBM0511RX010 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | NRE-FL101M10V5X11TBSTF vs 8101LBM0511RX010 |