Part Details for 8101LBM0511RXN911R by Fenghua (HK) Electronics Ltd
Overview of 8101LBM0511RXN911R by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8101LBM0511RXN911R
8101LBM0511RXN911R CAD Models
8101LBM0511RXN911R Part Data Attributes
|
8101LBM0511RXN911R
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8101LBM0511RXN911R
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 105 mA | |
Surface Mount | NO | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8101LBM0511RXN911R
This table gives cross-reference parts and alternative options found for 8101LBM0511RXN911R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8101LBM0511RXN911R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1101LBM0511RXN411D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | 8101LBM0511RXN911R vs 1101LBM0511RXN411D |
NRE-HL101M10V5X11TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, | NIC Components Corp | 8101LBM0511RXN911R vs NRE-HL101M10V5X11TBSTNF |
RGA101M1ASF-0511T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, | Lelon Electronics Corp | 8101LBM0511RXN911R vs RGA101M1ASF-0511T |
NRE-HL101M10V5X11TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, | NIC Components Corp | 8101LBM0511RXN911R vs NRE-HL101M10V5X11TBNF |
VHT100M10 | Aluminum Electrolytic Capacitor, | NTE Electronics Inc | 8101LBM0511RXN911R vs VHT100M10 |
2101LBM0511RXN011B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | 8101LBM0511RXN911R vs 2101LBM0511RXN011B |
MK1A107M05011PC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, | Samwha Electronics | 8101LBM0511RXN911R vs MK1A107M05011PC |
10YXH100MEFC5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF | Rubycon Corporation | 8101LBM0511RXN911R vs 10YXH100MEFC5X11 |
NRE-JL101M10V5X11TBF1NF | CAP,AL2O3,100UF,10VDC,20% -TOL,20% +TOL | NIC Components Corp | 8101LBM0511RXN911R vs NRE-JL101M10V5X11TBF1NF |
2101LBM0511RXN511J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | 8101LBM0511RXN911R vs 2101LBM0511RXN511J |