Datasheets
NRCW12F1240TRF by: NIC Components Corp

Fixed Resistor,

Part Details for NRCW12F1240TRF by NIC Components Corp

Overview of NRCW12F1240TRF by NIC Components Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Telecommunications Automotive

Price & Stock for NRCW12F1240TRF

Part # Distributor Description Stock Price Buy
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel 0
Reel
  • 5,000 $0.0127
$0.0127 Buy Now

Part Details for NRCW12F1240TRF

NRCW12F1240TRF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NRCW12F1240TRF Part Data Attributes

NRCW12F1240TRF NIC Components Corp
Buy Now Datasheet
Compare Parts:
NRCW12F1240TRF NIC Components Corp Fixed Resistor,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NIC COMPONENTS CORP
Package Description SMT, 1206
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.1 mm
Package Style SMT
Package Width 1.6 mm
Packing Method TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P) 0.5 W
Rated Temperature 70 °C
Resistance 124 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 200 V

Alternate Parts for NRCW12F1240TRF

This table gives cross-reference parts and alternative options found for NRCW12F1240TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCW12F1240TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RMH12FT1240 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 124ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP TA-I Technology Co Ltd NRCW12F1240TRF vs RMH12FT1240
RAG06K1240FBG Fixed Resistor, Metal Glaze/thick Film, 0.5W, 124ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd NRCW12F1240TRF vs RAG06K1240FBG
RCS1206124RFKEA Fixed Resistor, Metal Glaze/thick Film, 0.5W, 124ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies NRCW12F1240TRF vs RCS1206124RFKEA
FPF06FW-1240 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 124ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Prosperity Dielectrics Co Ltd NRCW12F1240TRF vs FPF06FW-1240
NRCPS12F1240TRQYF Fixed Resistor, Metal Glaze/thick Film, 0.5W, 124ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP NIC Components Corp NRCW12F1240TRF vs NRCPS12F1240TRQYF
RMCH32K1240FTP Fixed Resistor, Metal Glaze/thick Film, 0.5W, 124ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Kamaya Inc NRCW12F1240TRF vs RMCH32K1240FTP
TFP1206R1240FA-T5 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 124ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Thin Film Technology Corp (TFT) NRCW12F1240TRF vs TFP1206R1240FA-T5
RMP12R-124R-F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 124ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, RFE International Inc NRCW12F1240TRF vs RMP12R-124R-F
RPC1206FT124R-HP Fixed Resistor, Thick Film, 0.5W, 124ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc NRCW12F1240TRF vs RPC1206FT124R-HP
RAG06K1240FB Fixed Resistor, Metal Glaze/thick Film, 0.5W, 124ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd NRCW12F1240TRF vs RAG06K1240FB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRCW12F1240TRF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRCW12F1240TRF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRCW12F1240TRF would you like to use for your alert(s)?
  • Please alert me when NRCW12F1240TRF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRCW12F1240TRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRCW12F1240TRF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRCW12F1240TRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRCW12F1240TRF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRCW12F1240TRF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: