There are no models available for this part yet.
Overview of NRCW12F10R5TRF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Automotive
Price & Stock for NRCW12F10R5TRF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0127 | Buy Now |
CAD Models for NRCW12F10R5TRF by NIC Components Corp
Part Data Attributes for NRCW12F10R5TRF by NIC Components Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
SMT, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
10.5 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for NRCW12F10R5TRF
This table gives cross-reference parts and alternative options found for NRCW12F10R5TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCW12F10R5TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM12F10R5CT-U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10.5ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | NRCW12F10R5TRF vs RM12F10R5CT-U |
TFP1206R10R5FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | NRCW12F10R5TRF vs TFP1206R10R5FA-T5 |
FPF06FT-10R5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | NRCW12F10R5TRF vs FPF06FT-10R5 |
NRCPS12F10R5TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | NRCW12F10R5TRF vs NRCPS12F10R5TRQYF |
RAG06K10R5FBL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | NRCW12F10R5TRF vs RAG06K10R5FBL |
SR1206FR-7W10R5L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | NRCW12F10R5TRF vs SR1206FR-7W10R5L |
AC1206FR-7W10R5L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | NRCW12F10R5TRF vs AC1206FR-7W10R5L |
RAG06K10R5FCL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | NRCW12F10R5TRF vs RAG06K10R5FCL |
MC1206B-10R5-FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | NRCW12F10R5TRF vs MC1206B-10R5-FB |
CR-06FHA--10R5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | NRCW12F10R5TRF vs CR-06FHA--10R5 |