Part Details for NRCPS12F10R5TRQYF by NIC Components Corp
Overview of NRCPS12F10R5TRQYF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRCPS12F10R5TRQYF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRCPS12F10R5TRQYF
|
Avnet Americas | Res Anti-Surge Thick Film 1206 10.5 Ohm 1% 1/2W ±100ppm/°C Molded Paper T/R - Tape and Reel (Alt: NRCPS12F10R5TRQYF) Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.0523 / $0.0554 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$0.0483 | Buy Now |
Part Details for NRCPS12F10R5TRQYF
NRCPS12F10R5TRQYF CAD Models
NRCPS12F10R5TRQYF Part Data Attributes
|
NRCPS12F10R5TRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRCPS12F10R5TRQYF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NRCPS12F10R5TRQYF
This table gives cross-reference parts and alternative options found for NRCPS12F10R5TRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCPS12F10R5TRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM12F10R5CT-U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10.5ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | NRCPS12F10R5TRQYF vs RM12F10R5CT-U |
TFP1206R10R5FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | NRCPS12F10R5TRQYF vs TFP1206R10R5FA-T5 |
FPF06FT-10R5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | NRCPS12F10R5TRQYF vs FPF06FT-10R5 |
RAG06K10R5FBL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | NRCPS12F10R5TRQYF vs RAG06K10R5FBL |
SR1206FR-7W10R5L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | NRCPS12F10R5TRQYF vs SR1206FR-7W10R5L |
AC1206FR-7W10R5L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | NRCPS12F10R5TRQYF vs AC1206FR-7W10R5L |
RAG06K10R5FCL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | NRCPS12F10R5TRQYF vs RAG06K10R5FCL |
MC1206B-10R5-FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | NRCPS12F10R5TRQYF vs MC1206B-10R5-FB |
CR-06FHA--10R5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | NRCPS12F10R5TRQYF vs CR-06FHA--10R5 |
CRM1206AFX-10R5ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | NRCPS12F10R5TRQYF vs CRM1206AFX-10R5ELF |