NRCS25G244TRF
NIC Components Corp
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 240000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT

Overview of NRCS25G244TRF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NRCS25G244TRF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRCS25G244TRF by NIC Components Corp

NRCS25G244TRF
NIC Components Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Chip
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
240000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
2%
Working Voltage
200 V
Want to compare parts?
  1. NRCS25G244TRF
    NIC Components Corp
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 240000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for NRCS25G244TRF

This table gives cross-reference parts and alternative options found for NRCS25G244TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCS25G244TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73B2ETTDB244G Fixed Resistor, Metal Glaze/thick Film, 0.33W, 240000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc NRCS25G244TRF vs RK73B2ETTDB244G
TSR4GAAG244V Fixed Resistor, Metal Glaze/thick Film, 0.33W, 240000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP Tateyama Kagaku Group NRCS25G244TRF vs TSR4GAAG244V
RK73B2ERTTEB244G Fixed Resistor, Metal Glaze/thick Film, 0.33W, 240000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, KOA Speer Electronics Inc NRCS25G244TRF vs RK73B2ERTTEB244G
TSR4GAG244V Fixed Resistor, Metal Glaze/thick Film, 0.33W, 240000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP Tateyama Kagaku Group NRCS25G244TRF vs TSR4GAG244V
TSR4GG244V Fixed Resistor, Metal Glaze/thick Film, 0.33W, 240000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, Tateyama Kagaku Group NRCS25G244TRF vs TSR4GG244V
RK73B2EXTD244G Fixed Resistor, Metal Glaze/thick Film, 0.33W, 240000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, KOA Speer Electronics Inc NRCS25G244TRF vs RK73B2EXTD244G
NRC25G244TRF Fixed Resistor, Metal Glaze/thick Film, 0.33W, 240000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, NIC Components Corp NRCS25G244TRF vs NRC25G244TRF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRCS25G244TRF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRCS25G244TRF by NIC Components Corp

  • Please alert me when NRCS25G244TRF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NRCS25G244TRF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRCS25G244TRF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NRCS25G244TRF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRCS25G244TRF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRCS25G244TRF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: