Part Details for NRCS25F6983TRF by NIC Components Corp
Overview of NRCS25F6983TRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRCS25F6983TRF
NRCS25F6983TRF CAD Models
NRCS25F6983TRF Part Data Attributes
|
NRCS25F6983TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRCS25F6983TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 698000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 698000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NRCS25F6983TRF
This table gives cross-reference parts and alternative options found for NRCS25F6983TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCS25F6983TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR4GTF6983V | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 698000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Tateyama Kagaku Group | NRCS25F6983TRF vs TSR4GTF6983V |
RK73H2ELTEB6983F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 698000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | NRCS25F6983TRF vs RK73H2ELTEB6983F |
HQ07S3F6983TEE | Fixed Resistor, 0.333W, 698000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | NRCS25F6983TRF vs HQ07S3F6983TEE |
WR10X6983FT | RESISTOR, METAL GLAZE/THICK FILM, 0.33W, 1%, 100ppm, 698000ohm, SURFACE MOUNT, 1210, CHIP | Walsin Technology Corporation | NRCS25F6983TRF vs WR10X6983FT |
RC1210F6983 | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 698000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Synton-Tech Corp | NRCS25F6983TRF vs RC1210F6983 |
TSR4GF6983V | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 698000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Tateyama Kagaku Group | NRCS25F6983TRF vs TSR4GF6983V |
NMCR1210FG698K | RES,SMT,THICK FILM,698K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE | SEI Stackpole Electronics Inc | NRCS25F6983TRF vs NMCR1210FG698K |
RK73H2ETTDB6983F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 698000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | NRCS25F6983TRF vs RK73H2ETTDB6983F |
MC1210P-6983-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 698000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RCD Components Inc | NRCS25F6983TRF vs MC1210P-6983-FT101W |
MC1210P-6983-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 698000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RCD Components Inc | NRCS25F6983TRF vs MC1210P-6983-FB101W |