Part Details for TSR4GTF6983V by Tateyama Kagaku Group
Overview of TSR4GTF6983V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR4GTF6983V
TSR4GTF6983V CAD Models
TSR4GTF6983V Part Data Attributes
|
TSR4GTF6983V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR4GTF6983V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 698000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 698000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for TSR4GTF6983V
This table gives cross-reference parts and alternative options found for TSR4GTF6983V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR4GTF6983V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ELTEB6983F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 698000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | TSR4GTF6983V vs RK73H2ELTEB6983F |
HQ07S3F6983TEE | Fixed Resistor, 0.333W, 698000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | TSR4GTF6983V vs HQ07S3F6983TEE |
WR10X6983FT | RESISTOR, METAL GLAZE/THICK FILM, 0.33W, 1%, 100ppm, 698000ohm, SURFACE MOUNT, 1210, CHIP | Walsin Technology Corporation | TSR4GTF6983V vs WR10X6983FT |
RC1210F6983 | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 698000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Synton-Tech Corp | TSR4GTF6983V vs RC1210F6983 |
TSR4GF6983V | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 698000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Tateyama Kagaku Group | TSR4GTF6983V vs TSR4GF6983V |
NMCR1210FG698K | RES,SMT,THICK FILM,698K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE | SEI Stackpole Electronics Inc | TSR4GTF6983V vs NMCR1210FG698K |
RK73H2ETTDB6983F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 698000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | TSR4GTF6983V vs RK73H2ETTDB6983F |
MC1210P-6983-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 698000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RCD Components Inc | TSR4GTF6983V vs MC1210P-6983-FT101W |
MC1210P-6983-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 698000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RCD Components Inc | TSR4GTF6983V vs MC1210P-6983-FB101W |
MC1210-6983-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 698000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | TSR4GTF6983V vs MC1210-6983-FB101Q |