Part Details for NRCS25F1803TRF by NIC Components Corp
Overview of NRCS25F1803TRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRCS25F1803TRF
NRCS25F1803TRF CAD Models
NRCS25F1803TRF Part Data Attributes
|
NRCS25F1803TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRCS25F1803TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 180000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NRCS25F1803TRF
This table gives cross-reference parts and alternative options found for NRCS25F1803TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCS25F1803TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ETTDB1803F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 180000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | NRCS25F1803TRF vs RK73H2ETTDB1803F |
CR1210AFX-1803EAS | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 180000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | NRCS25F1803TRF vs CR1210AFX-1803EAS |
CR1210-4W-1803FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | NRCS25F1803TRF vs CR1210-4W-1803FT-13 |
MC1210-1803-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 180000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | RCD Components Inc | NRCS25F1803TRF vs MC1210-1803-FBW |
RS1210K184FC | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 180000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | NRCS25F1803TRF vs RS1210K184FC |
NMCT1210FT180K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 180000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | SEI Stackpole Electronics Inc | NRCS25F1803TRF vs NMCT1210FT180K |
RMGW35K184FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 180000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | NRCS25F1803TRF vs RMGW35K184FB |
RC1210K184FC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | NRCS25F1803TRF vs RC1210K184FC |
RS1210K184FTG | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 180000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | NRCS25F1803TRF vs RS1210K184FTG |
MC1210-1803-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 180000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | RCD Components Inc | NRCS25F1803TRF vs MC1210-1803-FBQ |