Part Details for NMCT1210FT180K by SEI Stackpole Electronics Inc
Overview of NMCT1210FT180K by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMCT1210FT180K
NMCT1210FT180K CAD Models
NMCT1210FT180K Part Data Attributes
|
NMCT1210FT180K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCT1210FT180K
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 180000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 180000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCT | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NMCT1210FT180K
This table gives cross-reference parts and alternative options found for NMCT1210FT180K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCT1210FT180K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2EXTDD1803F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 180000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | NMCT1210FT180K vs RK73H2EXTDD1803F |
RC1210K184FCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | NMCT1210FT180K vs RC1210K184FCL |
RS1210K184FTG | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 180000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | NMCT1210FT180K vs RS1210K184FTG |
MC1210-1803-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 180000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | RCD Components Inc | NMCT1210FT180K vs MC1210-1803-FB101 |
WCR1210-180KFA | Fixed Resistor, 0.25W, 180000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TT Electronics Resistors | NMCT1210FT180K vs WCR1210-180KFA |
MC1210-1803-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 180000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | RCD Components Inc | NMCT1210FT180K vs MC1210-1803-FBQ |
CR1210-4W-1803FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | NMCT1210FT180K vs CR1210-4W-1803FPT-13 |
WR10X1803FGR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 180000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | NMCT1210FT180K vs WR10X1803FGR |
RK73H2ELTDB1803F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 180000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | NMCT1210FT180K vs RK73H2ELTDB1803F |
MC1210P-1803-FT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 180000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | RCD Components Inc | NMCT1210FT180K vs MC1210P-1803-FT |