Part Details for NRCS10J7R5TRF by NIC Components Corp
Overview of NRCS10J7R5TRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRCS10J7R5TRF
NRCS10J7R5TRF CAD Models
NRCS10J7R5TRF Part Data Attributes
|
NRCS10J7R5TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRCS10J7R5TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7.5ohm, 150V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 7.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for NRCS10J7R5TRF
This table gives cross-reference parts and alternative options found for NRCS10J7R5TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCS10J7R5TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS05L7R50JTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7.5ohm, 200V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | NRCS10J7R5TRF vs RS05L7R50JTG |
RK73A2ALTP7R5J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7.5ohm, 150V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | NRCS10J7R5TRF vs RK73A2ALTP7R5J |
CR21TR7R5J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7.5ohm, 150V, 5% +/-Tol, -250,250ppm/Cel, 0805, | Akahane Electronics Ind Corp | NRCS10J7R5TRF vs CR21TR7R5J |
RS05L7R50JT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7.5ohm, 200V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | NRCS10J7R5TRF vs RS05L7R50JT |
RS05L7R50JC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7.5ohm, 200V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | NRCS10J7R5TRF vs RS05L7R50JC |
RK73A2ALTE7R5J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7.5ohm, 150V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | NRCS10J7R5TRF vs RK73A2ALTE7R5J |
CR-05JL7---7R5- | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7.5ohm, 150V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0805, CHIP | SRT Resistor Technology Gmbh | NRCS10J7R5TRF vs CR-05JL7---7R5- |
RK73A2ATTE7R5J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7.5ohm, 150V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | NRCS10J7R5TRF vs RK73A2ATTE7R5J |
RS05L7R50JBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7.5ohm, 200V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | NRCS10J7R5TRF vs RS05L7R50JBG |
RK73A2ALTED7R5J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7.5ohm, 150V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | NRCS10J7R5TRF vs RK73A2ALTED7R5J |