Part Details for RK73A2ALTED7R5J by KOA Speer Electronics Inc
Overview of RK73A2ALTED7R5J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73A2ALTED7R5J
RK73A2ALTED7R5J CAD Models
RK73A2ALTED7R5J Part Data Attributes
|
RK73A2ALTED7R5J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73A2ALTED7R5J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7.5ohm, 150V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 7.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RK73A2ALTED7R5J
This table gives cross-reference parts and alternative options found for RK73A2ALTED7R5J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73A2ALTED7R5J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-05JL7---7R5- | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7.5ohm, 150V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0805, CHIP | SRT Resistor Technology Gmbh | RK73A2ALTED7R5J vs CR-05JL7---7R5- |
RK73A2ATTP7R5J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7.5ohm, 150V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73A2ALTED7R5J vs RK73A2ATTP7R5J |
RS05L7R5JT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7.5ohm, 150V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73A2ALTED7R5J vs RS05L7R5JT |
RS05L7R50JC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7.5ohm, 200V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RK73A2ALTED7R5J vs RS05L7R50JC |
RK73A2ATTDD7R5J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7.5ohm, 150V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73A2ALTED7R5J vs RK73A2ATTDD7R5J |
RK73A2ALTP7R5J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7.5ohm, 150V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73A2ALTED7R5J vs RK73A2ALTP7R5J |
RK73A2ATTE7R5J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7.5ohm, 150V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73A2ALTED7R5J vs RK73A2ATTE7R5J |
RS05L7R50JT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7.5ohm, 200V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RK73A2ALTED7R5J vs RS05L7R50JT |
RS05L7R50JTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7.5ohm, 200V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RK73A2ALTED7R5J vs RS05L7R50JTL |
RS05L7R50JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7.5ohm, 200V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RK73A2ALTED7R5J vs RS05L7R50JB |