Part Details for NRCS100J683TRF by NIC Components Corp
Overview of NRCS100J683TRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRCS100J683TRF
NRCS100J683TRF CAD Models
NRCS100J683TRF Part Data Attributes
|
NRCS100J683TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRCS100J683TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 1W, 68000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 68000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for NRCS100J683TRF
This table gives cross-reference parts and alternative options found for NRCS100J683TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCS100J683TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25121WJ0683TAE | Fixed Resistor, Metal Glaze/thick Film, 1W, 68000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | NRCS100J683TRF vs 25121WJ0683TAE |
RK73BW3ALTEB683J | Fixed Resistor, Metal Glaze/thick Film, 1W, 68000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | NRCS100J683TRF vs RK73BW3ALTEB683J |
25121WJ0683BDE | Fixed Resistor, Metal Glaze/thick Film, 1W, 68000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | NRCS100J683TRF vs 25121WJ0683BDE |
RK73B3ALTP683J | Fixed Resistor, Metal Glaze/thick Film, 1W, 68000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | NRCS100J683TRF vs RK73B3ALTP683J |
25121WJ0683TBE | Fixed Resistor, Metal Glaze/thick Film, 1W, 68000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | NRCS100J683TRF vs 25121WJ0683TBE |
25121WJ0683B4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 68000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | NRCS100J683TRF vs 25121WJ0683B4 |
RMS25JE683 | Fixed Resistor, Metal Glaze/thick Film, 1W, 68000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | NRCS100J683TRF vs RMS25JE683 |
25121WJ0683C4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 68000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | NRCS100J683TRF vs 25121WJ0683C4E |
FCF25JW683 | Fixed Resistor, Metal Glaze/thick Film, 1W, 68000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | NRCS100J683TRF vs FCF25JW683 |
TSR1GTJ683V | Fixed Resistor, Metal Glaze/thick Film, 1W, 68000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Tateyama Kagaku Group | NRCS100J683TRF vs TSR1GTJ683V |