Part Details for 25121WJ0683B4 by Royal Electronic Factory (Thailand) Co Ltd
Overview of 25121WJ0683B4 by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 25121WJ0683B4
25121WJ0683B4 CAD Models
25121WJ0683B4 Part Data Attributes
|
25121WJ0683B4
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
25121WJ0683B4
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 68000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 68000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 2512(1W,GJ TOL) | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for 25121WJ0683B4
This table gives cross-reference parts and alternative options found for 25121WJ0683B4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25121WJ0683B4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73BW3ARTTEB683J | Fixed Resistor, Metal Glaze/thick Film, 1W, 68000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | 25121WJ0683B4 vs RK73BW3ARTTEB683J |
RTT25683JE4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 68000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Ralec | 25121WJ0683B4 vs RTT25683JE4 |
25121WJ0683BB | Fixed Resistor, Metal Glaze/thick Film, 1W, 68000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 25121WJ0683B4 vs 25121WJ0683BB |
ERJS1TJ683U | Fixed Resistor, Metal Glaze/thick Film, 1W, 68000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Panasonic Electronic Components | 25121WJ0683B4 vs ERJS1TJ683U |
ERJ1TJ683U | Fixed Resistor, Metal Glaze/thick Film, 1W, 68000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Panasonic Electronic Components | 25121WJ0683B4 vs ERJ1TJ683U |
25121WJ0683TD | Fixed Resistor, Metal Glaze/thick Film, 1W, 68000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 25121WJ0683B4 vs 25121WJ0683TD |
RK73B3ALTP683J | Fixed Resistor, Metal Glaze/thick Film, 1W, 68000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | 25121WJ0683B4 vs RK73B3ALTP683J |
RMS25JE683 | Fixed Resistor, Metal Glaze/thick Film, 1W, 68000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | 25121WJ0683B4 vs RMS25JE683 |
25121WJ0683C4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 68000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 25121WJ0683B4 vs 25121WJ0683C4E |
25121WJ0683CA | Fixed Resistor, Metal Glaze/thick Film, 1W, 68000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 25121WJ0683B4 vs 25121WJ0683CA |