Part Details for NRCS04F56R0TRF by NIC Components Corp
Overview of NRCS04F56R0TRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRCS04F56R0TRF
NRCS04F56R0TRF CAD Models
NRCS04F56R0TRF Part Data Attributes
|
NRCS04F56R0TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRCS04F56R0TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 56ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 56 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for NRCS04F56R0TRF
This table gives cross-reference parts and alternative options found for NRCS04F56R0TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCS04F56R0TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73P1ELBK56R0F | RES,SMT,THICK FILM,56 OHMS,50WV,1% +/-TOL,-200,200PPM TC,0402 CASE | KOA Corporation | NRCS04F56R0TRF vs SG73P1ELBK56R0F |
SG73P1ETBK56R0F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | NRCS04F56R0TRF vs SG73P1ETBK56R0F |
WCR-WCR0402LF-56R0-F-P-LT | Fixed Resistor, 0.063W, 56ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | TT Electronics Resistors | NRCS04F56R0TRF vs WCR-WCR0402LF-56R0-F-P-LT |
RMCS1/16S56.01%A | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | SEI Stackpole Electronics Inc | NRCS04F56R0TRF vs RMCS1/16S56.01%A |
WR04X56R0FTR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 56ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | NRCS04F56R0TRF vs WR04X56R0FTR |
SG73P1ELBK56R0F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | NRCS04F56R0TRF vs SG73P1ELBK56R0F |
0402WGF560JTCE | RES,SMT,THICK FILM,56 OHMS,50WV,1% +/-TOL,-200,200PPM TC,0402 CASE | SPC Multicomp | NRCS04F56R0TRF vs 0402WGF560JTCE |
SG73S1ELBK56R0F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | NRCS04F56R0TRF vs SG73S1ELBK56R0F |
RMCS1/16S56.01%R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | SEI Stackpole Electronics Inc | NRCS04F56R0TRF vs RMCS1/16S56.01%R |
ERJU02F56R0X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | NRCS04F56R0TRF vs ERJU02F56R0X |