Datasheets
ERJU02F56R0X by: Panasonic Electronic Components

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT

Part Details for ERJU02F56R0X by Panasonic Electronic Components

Overview of ERJU02F56R0X by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for ERJU02F56R0X

ERJU02F56R0X CAD Models

ERJU02F56R0X Part Data Attributes

ERJU02F56R0X Panasonic Electronic Components
Buy Now Datasheet
Compare Parts:
ERJU02F56R0X Panasonic Electronic Components Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PANASONIC CORP
Package Description SMT, 0402
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Samacsys Manufacturer Panasonic
Additional Feature ANTI-SULFUR
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.35 mm
Package Length 1 mm
Package Style SMT
Package Width 0.5 mm
Packing Method TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Reference Standard AEC-Q200, IEC60115-8
Resistance 56 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 50 V

Alternate Parts for ERJU02F56R0X

This table gives cross-reference parts and alternative options found for ERJU02F56R0X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU02F56R0X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
WCR0402-56RFA Fixed Resistor, 0.063W, 56ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP TT Electronics Resistors ERJU02F56R0X vs WCR0402-56RFA
SG73S1ELBK56R0F RES,SMT,THICK FILM,56 OHMS,50WV,1% +/-TOL,-200,200PPM TC,0402 CASE KOA Corporation ERJU02F56R0X vs SG73S1ELBK56R0F
ERJS02F56R0X Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP Panasonic Electronic Components ERJU02F56R0X vs ERJS02F56R0X
WR04X56R0FQR Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 56ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT Walsin Technology Corporation ERJU02F56R0X vs WR04X56R0FQR
SG73P1ETBK56R0F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, KOA Speer Electronics Inc ERJU02F56R0X vs SG73P1ETBK56R0F
SG73P1ELTP56R0F RES,SMT,THICK FILM,56 OHMS,50WV,1% +/-TOL,-200,200PPM TC,0402 CASE KOA Corporation ERJU02F56R0X vs SG73P1ELTP56R0F
RC0402FR-7W56RL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation ERJU02F56R0X vs RC0402FR-7W56RL
WCR0402-56RFI RESISTOR, 0.063W, 1%, 200ppm, 56ohm, SURFACE MOUNT, 0402, CHIP TT Electronics Welwyn Components ERJU02F56R0X vs WCR0402-56RFI
RMCS1/16S56.01%A Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, SEI Stackpole Electronics Inc ERJU02F56R0X vs RMCS1/16S56.01%A
0402WGF560JTCE RES,SMT,THICK FILM,56 OHMS,50WV,1% +/-TOL,-200,200PPM TC,0402 CASE SPC Multicomp ERJU02F56R0X vs 0402WGF560JTCE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJU02F56R0X by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJU02F56R0X by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERJU02F56R0X would you like to use for your alert(s)?
  • Please alert me when ERJU02F56R0X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJU02F56R0X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJU02F56R0X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJU02F56R0X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJU02F56R0X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJU02F56R0X by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: