Part Details for NRCS04F51R1TRF by NIC Components Corp
Overview of NRCS04F51R1TRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRCS04F51R1TRF
NRCS04F51R1TRF CAD Models
NRCS04F51R1TRF Part Data Attributes
|
NRCS04F51R1TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRCS04F51R1TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 51.1ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 51.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for NRCS04F51R1TRF
This table gives cross-reference parts and alternative options found for NRCS04F51R1TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCS04F51R1TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402WGF511JBAE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 51.1ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | NRCS04F51R1TRF vs 0402WGF511JBAE |
0402WGF511JB3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 51.1ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | NRCS04F51R1TRF vs 0402WGF511JB3 |
CRG0402F51R1 | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 51.1ohm, SURFACE MOUNT, 0402, CHIP | TE Connectivity | NRCS04F51R1TRF vs CRG0402F51R1 |
ERJS02F51R1X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 51.1ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Panasonic Electronic Components | NRCS04F51R1TRF vs ERJS02F51R1X |
WCR0402-51R1FI | RESISTOR, 0.063W, 1%, 200ppm, 51.1ohm, SURFACE MOUNT, 0402, CHIP | TT Electronics Welwyn Components | NRCS04F51R1TRF vs WCR0402-51R1FI |
0402WGF511JT1 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 51.1ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | NRCS04F51R1TRF vs 0402WGF511JT1 |
HQ02WGF511JTEE | Fixed Resistor, 0.0625W, 51.1ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | NRCS04F51R1TRF vs HQ02WGF511JTEE |
0402WGF511JT5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 51.1ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | NRCS04F51R1TRF vs 0402WGF511JT5E |
0402WGF511JCB | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 51.1ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | NRCS04F51R1TRF vs 0402WGF511JCB |
0402WGF511JTA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 51.1ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | NRCS04F51R1TRF vs 0402WGF511JTA |