Part Details for HQ02WGF511JTEE by Royal Electronic Factory (Thailand) Co Ltd
Overview of HQ02WGF511JTEE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HQ02WGF511JTEE
HQ02WGF511JTEE CAD Models
HQ02WGF511JTEE Part Data Attributes
|
HQ02WGF511JTEE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HQ02WGF511JTEE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, 0.0625W, 51.1ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 51.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for HQ02WGF511JTEE
This table gives cross-reference parts and alternative options found for HQ02WGF511JTEE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HQ02WGF511JTEE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402WGF511JCB | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 51.1ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | HQ02WGF511JTEE vs 0402WGF511JCB |
TSR16GF51R1V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 51.1ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Tateyama Kagaku Group | HQ02WGF511JTEE vs TSR16GF51R1V |
0402WGF511JCD | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 51.1ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | HQ02WGF511JTEE vs 0402WGF511JCD |
RM04F51R1CT-U | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51.1ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | HQ02WGF511JTEE vs RM04F51R1CT-U |
WCR0402-51R1FI | Fixed Resistor, 0.063W, 51.1ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | TT Electronics Resistors | HQ02WGF511JTEE vs WCR0402-51R1FI |
0402WGF511JC1E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 51.1ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | HQ02WGF511JTEE vs 0402WGF511JC1E |
WR04X51R1FT | Fixed Resistor, 0.0625W, 51.1ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | HQ02WGF511JTEE vs WR04X51R1FT |
0402WGF511JT3E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 51.1ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | HQ02WGF511JTEE vs 0402WGF511JT3E |
0402WGF511JC3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 51.1ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | HQ02WGF511JTEE vs 0402WGF511JC3 |
0402WGF511JBC | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 51.1ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | HQ02WGF511JTEE vs 0402WGF511JBC |