NRCS04F2801TRF
NIC Components Corp
Description: Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2800ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402,

Overview of NRCS04F2801TRF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NRCS04F2801TRF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRCS04F2801TRF by NIC Components Corp

NRCS04F2801TRF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR
Rated Power Dissipation (P)
0.063 W
Resistance
2800 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. NRCS04F2801TRF
    NIC Components Corp
    Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2800ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402,
    VS

Alternate Parts for NRCS04F2801TRF

This table gives cross-reference parts and alternative options found for NRCS04F2801TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCS04F2801TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WR04X2801FBR Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2800ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT Walsin Technology Corporation NRCS04F2801TRF vs WR04X2801FBR
ERJU02F2801X Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2800ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP Panasonic Electronic Components NRCS04F2801TRF vs ERJU02F2801X
FCF02FY2801 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2800ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, Prosperity Dielectrics Co Ltd NRCS04F2801TRF vs FCF02FY2801
FCF02FT2801 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2800ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, Prosperity Dielectrics Co Ltd NRCS04F2801TRF vs FCF02FT2801
FCF02FS2801 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2800ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, Prosperity Dielectrics Co Ltd NRCS04F2801TRF vs FCF02FS2801
WR04X2801FQR Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2800ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT Walsin Technology Corporation NRCS04F2801TRF vs WR04X2801FQR
WR04X2801FTR Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2800ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT Walsin Technology Corporation NRCS04F2801TRF vs WR04X2801FTR
WR04X2801FT Fixed Resistor, 0.0625W, 2800ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation NRCS04F2801TRF vs WR04X2801FT
FCF02FP2801 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2800ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, Prosperity Dielectrics Co Ltd NRCS04F2801TRF vs FCF02FP2801

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRCS04F2801TRF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRCS04F2801TRF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRCS04F2801TRF would you like to use for your alert(s)?
  • Please alert me when NRCS04F2801TRF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRCS04F2801TRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRCS04F2801TRF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRCS04F2801TRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRCS04F2801TRF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRCS04F2801TRF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: