Part Details for FCF02FP2801 by Prosperity Dielectrics Co Ltd
Overview of FCF02FP2801 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF02FP2801
FCF02FP2801 CAD Models
FCF02FP2801 Part Data Attributes
|
FCF02FP2801
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF02FP2801
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2800ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Tape, Plastic | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 2800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for FCF02FP2801
This table gives cross-reference parts and alternative options found for FCF02FP2801. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF02FP2801, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR04X2801FBR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2800ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | FCF02FP2801 vs WR04X2801FBR |
ERJU02F2801X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2800ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Panasonic Electronic Components | FCF02FP2801 vs ERJU02F2801X |
FCF02FY2801 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2800ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Prosperity Dielectrics Co Ltd | FCF02FP2801 vs FCF02FY2801 |
FCF02FT2801 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2800ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Prosperity Dielectrics Co Ltd | FCF02FP2801 vs FCF02FT2801 |
FCF02FS2801 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2800ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Prosperity Dielectrics Co Ltd | FCF02FP2801 vs FCF02FS2801 |
WR04X2801FQR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2800ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | FCF02FP2801 vs WR04X2801FQR |
WR04X2801FTR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2800ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | FCF02FP2801 vs WR04X2801FTR |
WR04X2801FT | Fixed Resistor, 0.0625W, 2800ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | FCF02FP2801 vs WR04X2801FT |
NRCS04F2801TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2800ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | NIC Components Corp | FCF02FP2801 vs NRCS04F2801TRF |