Part Details for NRCPS06F19R6TRQYF by NIC Components Corp
Overview of NRCPS06F19R6TRQYF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRCPS06F19R6TRQYF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRCPS06F19R6TRQYF
|
Avnet Americas | Res Anti-Surge Thick Film 0603 19.6 Ohm 1% 1/4W ±100ppm/°C Molded Paper T/R - Tape and Reel (Alt: NRCPS06F19R6TRQYF) Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.0210 / $0.0223 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$0.0194 | Buy Now |
Part Details for NRCPS06F19R6TRQYF
NRCPS06F19R6TRQYF CAD Models
NRCPS06F19R6TRQYF Part Data Attributes
|
NRCPS06F19R6TRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRCPS06F19R6TRQYF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19.6ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 19.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for NRCPS06F19R6TRQYF
This table gives cross-reference parts and alternative options found for NRCPS06F19R6TRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCPS06F19R6TRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73P1JTTP19R6F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 19.6ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | NRCPS06F19R6TRQYF vs SG73P1JTTP19R6F |
RPGW16K19R6FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 19.6ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | NRCPS06F19R6TRQYF vs RPGW16K19R6FB |
RMCH16K19R6FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19.6ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | NRCPS06F19R6TRQYF vs RMCH16K19R6FTP |
RPCH16K19R6FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 19.6ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | NRCPS06F19R6TRQYF vs RPCH16K19R6FB |
RPCH16K19R6FTP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 19.6ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | NRCPS06F19R6TRQYF vs RPCH16K19R6FTP |
SR0603FR-7T19R6L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19.6ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | NRCPS06F19R6TRQYF vs SR0603FR-7T19R6L |
SG73P1JTTD19R6F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 19.6ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | NRCPS06F19R6TRQYF vs SG73P1JTTD19R6F |
SG73S1JTTD19R6F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 19.6ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | NRCPS06F19R6TRQYF vs SG73S1JTTD19R6F |
SG73S1JRTTD19R6F | Fixed Resistor, 0.2W, 19.6ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | NRCPS06F19R6TRQYF vs SG73S1JRTTD19R6F |
MK06S19R6FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19.6ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NRCPS06F19R6TRQYF vs MK06S19R6FTL |