Part Details for SG73S1JRTTD19R6F by KOA Speer Electronics Inc
Overview of SG73S1JRTTD19R6F by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG73S1JRTTD19R6F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-SG73S1JRTTD19R6FTR-ND
|
DigiKey | RES 19.6 OHM 1% 1/5W 0603 Min Qty: 5000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0318 | Buy Now |
DISTI #
660-SG73S1JRTTD19R6F
|
Mouser Electronics | Thick Film Resistors - SMD 0603 0.2W 19.6ohm 1% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0210 / $0.2200 | Order Now |
Part Details for SG73S1JRTTD19R6F
SG73S1JRTTD19R6F CAD Models
SG73S1JRTTD19R6F Part Data Attributes
|
SG73S1JRTTD19R6F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG73S1JRTTD19R6F
KOA Speer Electronics Inc
Fixed Resistor, 0.2W, 19.6ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 19.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for SG73S1JRTTD19R6F
This table gives cross-reference parts and alternative options found for SG73S1JRTTD19R6F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG73S1JRTTD19R6F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73P1JTTP19R6F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 19.6ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SG73S1JRTTD19R6F vs SG73P1JTTP19R6F |
NRCPS06F19R6TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19.6ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | SG73S1JRTTD19R6F vs NRCPS06F19R6TRQYF |
RPGW16K19R6FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 19.6ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SG73S1JRTTD19R6F vs RPGW16K19R6FB |
RMCH16K19R6FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19.6ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SG73S1JRTTD19R6F vs RMCH16K19R6FTP |
RPCH16K19R6FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 19.6ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SG73S1JRTTD19R6F vs RPCH16K19R6FB |
RPCH16K19R6FTP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 19.6ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SG73S1JRTTD19R6F vs RPCH16K19R6FTP |
SR0603FR-7T19R6L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19.6ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | SG73S1JRTTD19R6F vs SR0603FR-7T19R6L |
SG73P1JTTD19R6F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 19.6ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SG73S1JRTTD19R6F vs SG73P1JTTD19R6F |
SG73S1JTTD19R6F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 19.6ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SG73S1JRTTD19R6F vs SG73S1JTTD19R6F |
MK06S19R6FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19.6ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SG73S1JRTTD19R6F vs MK06S19R6FTL |