Part Details for NRCPS06D5901TRQYF by NIC Components Corp
Overview of NRCPS06D5901TRQYF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRCPS06D5901TRQYF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRCPS06D5901TRQYF
|
Avnet Americas | Res Anti-Surge Thick Film 0603 5.9k Ohm 0.5% 1/4W ±100ppm/°C Molded Paper T/R - Tape and Reel (Alt: NRCPS06D5901TRQYF) Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.0393 / $0.0417 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$0.0363 | Buy Now |
Part Details for NRCPS06D5901TRQYF
NRCPS06D5901TRQYF CAD Models
NRCPS06D5901TRQYF Part Data Attributes
|
NRCPS06D5901TRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRCPS06D5901TRQYF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5900ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for NRCPS06D5901TRQYF
This table gives cross-reference parts and alternative options found for NRCPS06D5901TRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCPS06D5901TRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJPA3D5901V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5900ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | NRCPS06D5901TRQYF vs ERJPA3D5901V |
SG73P1JRTTD5901D | Fixed Resistor, 0.2W, 5900ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | NRCPS06D5901TRQYF vs SG73P1JRTTD5901D |
ESR03EZPD5901 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5900ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | ROHM Semiconductor | NRCPS06D5901TRQYF vs ESR03EZPD5901 |
SG73S1JRTTP5901D | Fixed Resistor, 0.2W, 5900ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | NRCPS06D5901TRQYF vs SG73S1JRTTP5901D |
SG73S1JTTD5901D | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 5900ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | NRCPS06D5901TRQYF vs SG73S1JTTD5901D |
RMCH16K5901DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5900ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | NRCPS06D5901TRQYF vs RMCH16K5901DTP |
RPCH16K5901DB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5900ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | NRCPS06D5901TRQYF vs RPCH16K5901DB |
SG73S1JTTP5901D | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 5900ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | NRCPS06D5901TRQYF vs SG73S1JTTP5901D |
RBX16K5901DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5900ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | NRCPS06D5901TRQYF vs RBX16K5901DTP |
SG73P1JTTD5901D | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 5900ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | NRCPS06D5901TRQYF vs SG73P1JTTD5901D |