Part Details for RPCH16K5901DB by Kamaya Inc
Overview of RPCH16K5901DB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RPCH16K5901DB
RPCH16K5901DB CAD Models
RPCH16K5901DB Part Data Attributes
|
RPCH16K5901DB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RPCH16K5901DB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5900ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 5900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RPCH16K5901DB
This table gives cross-reference parts and alternative options found for RPCH16K5901DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPCH16K5901DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJPA3D5901V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5900ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | RPCH16K5901DB vs ERJPA3D5901V |
NRCPS06D5901TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5900ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RPCH16K5901DB vs NRCPS06D5901TRQYF |
SG73P1JRTTD5901D | Fixed Resistor, 0.2W, 5900ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RPCH16K5901DB vs SG73P1JRTTD5901D |
ESR03EZPD5901 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5900ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | ROHM Semiconductor | RPCH16K5901DB vs ESR03EZPD5901 |
SG73S1JRTTP5901D | Fixed Resistor, 0.2W, 5900ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RPCH16K5901DB vs SG73S1JRTTP5901D |
SG73S1JTTD5901D | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 5900ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RPCH16K5901DB vs SG73S1JTTD5901D |
RMCH16K5901DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5900ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RPCH16K5901DB vs RMCH16K5901DTP |
SG73S1JTTP5901D | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 5900ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RPCH16K5901DB vs SG73S1JTTP5901D |
RBX16K5901DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5900ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RPCH16K5901DB vs RBX16K5901DTP |
SG73P1JTTD5901D | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 5900ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RPCH16K5901DB vs SG73P1JTTD5901D |