Part Details for NRCPH06F1803TRQYF by NIC Components Corp
Overview of NRCPH06F1803TRQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRCPH06F1803TRQYF
NRCPH06F1803TRQYF CAD Models
NRCPH06F1803TRQYF Part Data Attributes
|
NRCPH06F1803TRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRCPH06F1803TRQYF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 180000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 180000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for NRCPH06F1803TRQYF
This table gives cross-reference parts and alternative options found for NRCPH06F1803TRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCPH06F1803TRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73P1JTTD1803F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 180000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | NRCPH06F1803TRQYF vs SG73P1JTTD1803F |
SG73P1JRTTD1803F | Fixed Resistor, 0.2W, 180000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | NRCPH06F1803TRQYF vs SG73P1JRTTD1803F |
ERJPA3F1803V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | NRCPH06F1803TRQYF vs ERJPA3F1803V |
SG73S1JTTD1803F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 180000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | NRCPH06F1803TRQYF vs SG73S1JTTD1803F |
TFP0603R1803FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | NRCPH06F1803TRQYF vs TFP0603R1803FA-T5 |
SG73P1JRTTP1803F | Fixed Resistor, 0.2W, 180000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | NRCPH06F1803TRQYF vs SG73P1JRTTP1803F |
MK06S1803FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NRCPH06F1803TRQYF vs MK06S1803FTL |
SDR03EZPF1803 | Fixed Resistor, 0.1W, 180000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | NRCPH06F1803TRQYF vs SDR03EZPF1803 |
RMCH16K184FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | NRCPH06F1803TRQYF vs RMCH16K184FB |
RBX16K184FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | NRCPH06F1803TRQYF vs RBX16K184FB |