-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70611833
|
RS | Thick Film Smnt Resistor 0603 Case 180kOhm +/-1% 0.25W +/-100ppm/degC | Panasonic Electronic Components ERJPA3F1803V RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0200 / $0.0250 | RFQ |
|
Future Electronics | Anti-Surge /Anti-Pulse High Power Thick Film Chip Resistors / 0603 / 1% / 180000 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 23 Weeks Container: Reel | 15000Reel |
|
$0.0106 / $0.0122 | Buy Now |
DISTI #
ERJPA3F1803V
|
TME | Resistor: thick film, SMD, 0603, 180kΩ, 250mW, ±1%, -55÷155°C Min Qty: 5000 | 0 |
|
$0.0134 | RFQ |
DISTI #
ERJPA3F1803V
|
Avnet Abacus | SMD Chip Resistor, 180 kOhm, � 1%, 250 mW, 0603 [1608 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ERJPA3F1803V) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.0149 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJPA3F1803V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJPA3F1803V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 105 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 180000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for ERJPA3F1803V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJPA3F1803V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73P1JRTTD1803F | Fixed Resistor, 0.2W, 180000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJPA3F1803V vs SG73P1JRTTD1803F |
TFP0603R1803FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | ERJPA3F1803V vs TFP0603R1803FA-T5 |
RMCH16K184FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ERJPA3F1803V vs RMCH16K184FB |
RPCH16K184FTP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 180000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ERJPA3F1803V vs RPCH16K184FTP |
SG73P1JRTTP1803F | Fixed Resistor, 0.2W, 180000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJPA3F1803V vs SG73P1JRTTP1803F |
MK06S1803FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | ERJPA3F1803V vs MK06S1803FTL |
SG73S1JRTTD1803F | Fixed Resistor, 0.2W, 180000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJPA3F1803V vs SG73S1JRTTD1803F |
ERJUP3F1803V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | ERJPA3F1803V vs ERJUP3F1803V |
SG73P1JTTP1803F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 180000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ERJPA3F1803V vs SG73P1JTTP1803F |
SG73S1JTTP1803F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 180000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ERJPA3F1803V vs SG73S1JTTP1803F |