Part Details for NRCL25F3902TR13F by NIC Components Corp
Overview of NRCL25F3902TR13F by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRCL25F3902TR13F
NRCL25F3902TR13F CAD Models
NRCL25F3902TR13F Part Data Attributes
|
NRCL25F3902TR13F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRCL25F3902TR13F
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 39000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 39000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NRCL25F3902TR13F
This table gives cross-reference parts and alternative options found for NRCL25F3902TR13F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCL25F3902TR13F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCR1210FG39K0 | RES,SMT,THICK FILM,39K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE | SEI Stackpole Electronics Inc | NRCL25F3902TR13F vs NMCR1210FG39K0 |
NMCR1210FT39K0 | RES,SMT,THICK FILM,39K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE | SEI Stackpole Electronics Inc | NRCL25F3902TR13F vs NMCR1210FT39K0 |
CR-10FL7---39K | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 39000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | NRCL25F3902TR13F vs CR-10FL7---39K |
RC1210K393FBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | NRCL25F3902TR13F vs RC1210K393FBG |
ASC1210-39KFT5 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 39000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TT Electronics Resistors | NRCL25F3902TR13F vs ASC1210-39KFT5 |
CRB32TR393F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 39000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Akahane Electronics Ind Corp | NRCL25F3902TR13F vs CRB32TR393F |
MC1210-3902-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 39000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | RCD Components Inc | NRCL25F3902TR13F vs MC1210-3902-FBQ |
RMC1/4-3902FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | NRCL25F3902TR13F vs RMC1/4-3902FB |
RMC1/4K3902FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 39000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kamaya Inc | NRCL25F3902TR13F vs RMC1/4K3902FB |
CR1210-4W-3902FPT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | NRCL25F3902TR13F vs CR1210-4W-3902FPT |