Part Details for RMC1/4-3902FB by Kamaya Inc
Overview of RMC1/4-3902FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC1/4-3902FB
RMC1/4-3902FB CAD Models
RMC1/4-3902FB Part Data Attributes
|
RMC1/4-3902FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/4-3902FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Thick Film | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 39000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMC1/4-3902FB
This table gives cross-reference parts and alternative options found for RMC1/4-3902FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/4-3902FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCR1210FG39K0 | RES,SMT,THICK FILM,39K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE | SEI Stackpole Electronics Inc | RMC1/4-3902FB vs NMCR1210FG39K0 |
NMCR1210FT39K0 | RES,SMT,THICK FILM,39K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE | SEI Stackpole Electronics Inc | RMC1/4-3902FB vs NMCR1210FT39K0 |
CR-10FL7---39K | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 39000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RMC1/4-3902FB vs CR-10FL7---39K |
RC1210K393FBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RMC1/4-3902FB vs RC1210K393FBG |
ASC1210-39KFT5 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 39000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TT Electronics Resistors | RMC1/4-3902FB vs ASC1210-39KFT5 |
CRB32TR393F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 39000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Akahane Electronics Ind Corp | RMC1/4-3902FB vs CRB32TR393F |
MC1210-3902-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 39000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | RCD Components Inc | RMC1/4-3902FB vs MC1210-3902-FBQ |
RMC1/4K3902FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 39000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kamaya Inc | RMC1/4-3902FB vs RMC1/4K3902FB |
CR1210-4W-3902FPT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | RMC1/4-3902FB vs CR1210-4W-3902FPT |
RK73H2ERTTEB3902F | RES,SMT,THICK FILM,39K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE | KOA Corporation | RMC1/4-3902FB vs RK73H2ERTTEB3902F |