Part Details for NRC50F1470TRF by NIC Components Corp
Overview of NRC50F1470TRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC50F1470TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRC50F1470TRF
|
Avnet Americas | Res Thick Film 2010 147 Ohm 1% 3/4W ±100ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: NRC50F1470TRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0242 / $0.0270 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0214 | Buy Now |
Part Details for NRC50F1470TRF
NRC50F1470TRF CAD Models
NRC50F1470TRF Part Data Attributes
|
NRC50F1470TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC50F1470TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 147ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 147 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NRC50F1470TRF
This table gives cross-reference parts and alternative options found for NRC50F1470TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC50F1470TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2HTTE1470F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 147ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | NRC50F1470TRF vs RK73H2HTTE1470F |
NMCR2010FT147R | RES,SMT,THICK FILM,147 OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | SEI Stackpole Electronics Inc | NRC50F1470TRF vs NMCR2010FT147R |
201007F1470BA | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 147ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | NRC50F1470TRF vs 201007F1470BA |
201007F1470T3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 147ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | NRC50F1470TRF vs 201007F1470T3 |
201007F1470C3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 147ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | NRC50F1470TRF vs 201007F1470C3 |
RM20F1470CT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 147ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | NRC50F1470TRF vs RM20F1470CT |
RTT201470FE2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 147ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | NRC50F1470TRF vs RTT201470FE2 |
RK73HW2HRTTE1470F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 147ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | NRC50F1470TRF vs RK73HW2HRTTE1470F |
WR20X1470FGL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 147ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | NRC50F1470TRF vs WR20X1470FGL |
201007F1470B2E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 147ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | NRC50F1470TRF vs 201007F1470B2E |