Part Details for NRC10F1241TR10F by NIC Components Corp
Overview of NRC10F1241TR10F by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC10F1241TR10F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRC10F1241TR10F
|
Avnet Americas | RESISTORS THICK FILM - Tape and Reel (Alt: NRC10F1241TR10F) RoHS: Not Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0041 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0022 | Buy Now |
DISTI #
C1S527800458357
|
Chip1Stop | Res Thick Film 0805 1.24K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R RoHS: Compliant pbFree: Yes | 8433 |
|
$0.0009 | Buy Now |
Part Details for NRC10F1241TR10F
NRC10F1241TR10F CAD Models
NRC10F1241TR10F Part Data Attributes
|
NRC10F1241TR10F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC10F1241TR10F
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1240ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1240 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for NRC10F1241TR10F
This table gives cross-reference parts and alternative options found for NRC10F1241TR10F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC10F1241TR10F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805-FX-1241ELF | Fixed Resistor, Ruthenium Oxide, 0.125W, 1240ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Bourns Inc | NRC10F1241TR10F vs CR0805-FX-1241ELF |
RMCF0805FG1K24 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1240ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | NRC10F1241TR10F vs RMCF0805FG1K24 |
CRCW08051K24FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1240ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | NRC10F1241TR10F vs CRCW08051K24FKEBC |
CRCW08051K24FKTA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1240ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE | Vishay Intertechnologies | NRC10F1241TR10F vs CRCW08051K24FKTA |
NRC10F1241TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1240ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | NRC10F1241TR10F vs NRC10F1241TRF |
CRCW08051K24FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1240ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | NRC10F1241TR10F vs CRCW08051K24FKEAC |
NRC-AS10F1241TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1240ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | NRC10F1241TR10F vs NRC-AS10F1241TRF |
RMCF0805FT1K24 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1240ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | NRC10F1241TR10F vs RMCF0805FT1K24 |
RMEF0805FT1K24 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1240ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | NRC10F1241TR10F vs RMEF0805FT1K24 |
RMCS0805FT1K24 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1240ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NRC10F1241TR10F vs RMCS0805FT1K24 |