Part Details for NRC-AS10F1241TRF by NIC Components Corp
Overview of NRC-AS10F1241TRF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC-AS10F1241TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRC-AS10F1241TRF
|
Avnet Americas | SULFUR RESISTANT THICK FILM CHIP RESISTORS - Tape and Reel (Alt: NRC-AS10F1241TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0046 / $0.0049 | Buy Now |
Part Details for NRC-AS10F1241TRF
NRC-AS10F1241TRF CAD Models
NRC-AS10F1241TRF Part Data Attributes
|
NRC-AS10F1241TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC-AS10F1241TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1240ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1240 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for NRC-AS10F1241TRF
This table gives cross-reference parts and alternative options found for NRC-AS10F1241TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC-AS10F1241TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF0805FR-101K24L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1240ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | NRC-AS10F1241TRF vs AF0805FR-101K24L |
MC0805-1241-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1240ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | NRC-AS10F1241TRF vs MC0805-1241-FTQ |
RK73H2ATTEB1241F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1240ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | NRC-AS10F1241TRF vs RK73H2ATTEB1241F |
RTT051241FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1240ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | NRC-AS10F1241TRF vs RTT051241FTP |
CR101241F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1240ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | NRC-AS10F1241TRF vs CR101241F |
RMCF0805FB1K24 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1240ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NRC-AS10F1241TRF vs RMCF0805FB1K24 |
CR0805F1K24P10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1240ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | NRC-AS10F1241TRF vs CR0805F1K24P10 |
RC0805FR-131K24P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1240ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | NRC-AS10F1241TRF vs RC0805FR-131K24P |
MC0805-1241-FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1240ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | NRC-AS10F1241TRF vs MC0805-1241-FB |
RTT051241FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1240ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | NRC-AS10F1241TRF vs RTT051241FP2 |