Part Details for NRC04F7503HTRF by NIC Components Corp
Overview of NRC04F7503HTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC04F7503HTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRC04F7503HTRF
|
Avnet Americas | RESISTORS THICK FILM - Tape and Reel (Alt: NRC04F7503HTRF) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0012 / $0.0013 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0010 | Buy Now |
Part Details for NRC04F7503HTRF
NRC04F7503HTRF CAD Models
NRC04F7503HTRF Part Data Attributes
|
NRC04F7503HTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC04F7503HTRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 750000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for NRC04F7503HTRF
This table gives cross-reference parts and alternative options found for NRC04F7503HTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC04F7503HTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RTT027503FH3 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 750000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | NRC04F7503HTRF vs RTT027503FH3 |
RC0402FR-10750K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 750000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | NRC04F7503HTRF vs RC0402FR-10750K |
AC0402FR-13750KL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 750000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | NRC04F7503HTRF vs AC0402FR-13750KL |
CR0402FF7503G | LIZ Electronics (Kunshan) Co., Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 750000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NRC04F7503HTRF vs CR0402FF7503G |
RC0402F7503 | Synton-Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 750000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | NRC04F7503HTRF vs RC0402F7503 |
CDP0402750K1%100PPM/KNP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 750000ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | NRC04F7503HTRF vs CDP0402750K1%100PPM/KNP10 |
CR0402AFX-7503GAS | Bourns Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 750000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NRC04F7503HTRF vs CR0402AFX-7503GAS |
AC0402FR-07750KL | YAGEO Corporation | $0.0020 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 750000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NRC04F7503HTRF vs AC0402FR-07750KL |
TFA0402R7503F-T10 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.0625W, 750000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NRC04F7503HTRF vs TFA0402R7503F-T10 |
RTT027503FBA | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 750000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | NRC04F7503HTRF vs RTT027503FBA |