NRC01F15R0TRF
NIC Components Corp
Description: Fixed Resistor, Metal Glaze/thick Film, 0.031W, 15ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP, ROHS COMPLIANT

Overview of NRC01F15R0TRF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense

CAD Models for NRC01F15R0TRF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRC01F15R0TRF by NIC Components Corp

NRC01F15R0TRF
NIC Components Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
SMT, 01005
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.13 mm
Package Length
0.4 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.2 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.031 W
Rated Temperature
70 °C
Resistance
15 Ω
Resistor Type
FIXED RESISTOR
Size Code
01005
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
300 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
15 V
Want to compare parts?
  1. NRC01F15R0TRF
    NIC Components Corp
    Fixed Resistor, Metal Glaze/thick Film, 0.031W, 15ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for NRC01F15R0TRF

This table gives cross-reference parts and alternative options found for NRC01F15R0TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC01F15R0TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC005B150FTG Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 15ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP Fenghua (HK) Electronics Ltd NRC01F15R0TRF vs RC005B150FTG
RM01F15R0CT Fixed Resistor, Metal Glaze/thick Film, 0.0312W, 15ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP Cal-Chip Electronics NRC01F15R0TRF vs RM01F15R0CT
RC005B150FBG Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 15ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP Fenghua (HK) Electronics Ltd NRC01F15R0TRF vs RC005B150FBG
RM01FTN15R0 Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 15ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP, LEAD FREE TA-I Technology Co Ltd NRC01F15R0TRF vs RM01FTN15R0
RC005B150FTL Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 15ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP Fenghua (HK) Electronics Ltd NRC01F15R0TRF vs RC005B150FTL
CR01005-32W-15R0FPT Fixed Resistor, 0.03W, 15ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP VENKEL LTD NRC01F15R0TRF vs CR01005-32W-15R0FPT
CR01005-32W-15R0FT Fixed Resistor, 0.03W, 15ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP VENKEL LTD NRC01F15R0TRF vs CR01005-32W-15R0FT
CR-E5FL5---15R- Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 15ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP SRT Resistor Technology Gmbh NRC01F15R0TRF vs CR-E5FL5---15R-
CR01005-32W-15R0FPT-13 Fixed Resistor, Metal Glaze/thick Film, 0.03W, 15ohm, 15V, 1% +/-Tol, -300,300ppm/Cel, 01005, VENKEL LTD NRC01F15R0TRF vs CR01005-32W-15R0FPT-13
RC005B15R0FC Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 15ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP Fenghua (HK) Electronics Ltd NRC01F15R0TRF vs RC005B15R0FC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRC01F15R0TRF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRC01F15R0TRF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRC01F15R0TRF would you like to use for your alert(s)?
  • Please alert me when NRC01F15R0TRF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRC01F15R0TRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRC01F15R0TRF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRC01F15R0TRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRC01F15R0TRF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRC01F15R0TRF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: