NRC01F15R0TRF vs CR-E5FL5 feature comparison

NRC01F15R0TRF NIC Components Corp

Buy Now Datasheet

CR-E5FL5

Part not found

Search for CR-E5FL5
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NIC COMPONENTS CORP
Package Description SMT, 01005
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.13 mm
Package Length 0.4 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.2 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.031 W
Rated Temperature 70 °C
Resistance 15 Ω
Resistor Type FIXED RESISTOR
Size Code 01005
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 300 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 15 V
Base Number Matches 1

Compare NRC01F15R0TRF with alternatives