Part Details for NRC-AS50J432TRF by NIC Components Corp
Overview of NRC-AS50J432TRF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC-AS50J432TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRC-AS50J432TRF
|
Avnet Americas | Res Thick Film 2010 4.3K Ohm 5% 3/4W ±100ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: NRC-AS50J432TRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0308 / $0.0344 | Buy Now |
Part Details for NRC-AS50J432TRF
NRC-AS50J432TRF CAD Models
NRC-AS50J432TRF Part Data Attributes
|
NRC-AS50J432TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC-AS50J432TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4300ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 4300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for NRC-AS50J432TRF
This table gives cross-reference parts and alternative options found for NRC-AS50J432TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC-AS50J432TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC2010J432-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4300ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Taitron Components Inc | NRC-AS50J432TRF vs RC2010J432-07-RG70 |
RPC50432JTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4300ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | NRC-AS50J432TRF vs RPC50432JTE |
CRGS2010J4K3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4300ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | TE Connectivity | NRC-AS50J432TRF vs CRGS2010J4K3 |
RC2010JK-074K3L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4300ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | NRC-AS50J432TRF vs RC2010JK-074K3L |
CR-0AJL9---4K3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4300ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | NRC-AS50J432TRF vs CR-0AJL9---4K3 |
CR2010T100Q4.3K+-5% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4300ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Precision Resistive Products Inc | NRC-AS50J432TRF vs CR2010T100Q4.3K+-5% |
NQ1007J0432T4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4300ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Royal Electronic Factory (Thailand) Co Ltd | NRC-AS50J432TRF vs NQ1007J0432T4E |
RC2010JK-074K3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4300ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | NRC-AS50J432TRF vs RC2010JK-074K3 |
RM20J432CT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4300ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | NRC-AS50J432TRF vs RM20J432CT |
HQ1007J0432TEE | Fixed Resistor, 0.75W, 4300ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | NRC-AS50J432TRF vs HQ1007J0432TEE |