CRGS2010J4K3
TE Connectivity
Description: Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4300ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010

Overview of CRGS2010J4K3 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CRGS2010J4K3 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CRGS2010J4K3 by TE Connectivity

CRGS2010J4K3
TE Connectivity
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
RECTANGULAR PACKAGE
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, Embossed, 7 Inch
Rated Power Dissipation (P)
0.75 W
Rated Temperature
70 °C
Resistance
4300 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. CRGS2010J4K3
    TE Connectivity
    Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4300ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010
    VS

Alternate Parts for CRGS2010J4K3

This table gives cross-reference parts and alternative options found for CRGS2010J4K3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRGS2010J4K3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC2010J432-07-RG70 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4300ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Taitron Components Inc CRGS2010J4K3 vs RC2010J432-07-RG70
RPC50432JTE Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4300ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ANTIMONY AND HALOGEN FREE Kamaya Inc CRGS2010J4K3 vs RPC50432JTE
RC2010JK-074K3L Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4300ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP YAGEO Corporation CRGS2010J4K3 vs RC2010JK-074K3L
CR-0AJL9---4K3 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4300ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Viking Tech Corp CRGS2010J4K3 vs CR-0AJL9---4K3
CR2010T100Q4.3K+-5% Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4300ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, Precision Resistive Products Inc CRGS2010J4K3 vs CR2010T100Q4.3K+-5%
NQ1007J0432T4E Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4300ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Royal Electronic Factory (Thailand) Co Ltd CRGS2010J4K3 vs NQ1007J0432T4E
RC2010JK-074K3 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4300ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT YAGEO Corporation CRGS2010J4K3 vs RC2010JK-074K3
RM20J432CT Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4300ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT Cal-Chip Electronics CRGS2010J4K3 vs RM20J432CT
HQ1007J0432TEE Fixed Resistor, 0.75W, 4300ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd CRGS2010J4K3 vs HQ1007J0432TEE
NRC-AS50J432TRF Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4300ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP NIC Components Corp CRGS2010J4K3 vs NRC-AS50J432TRF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRGS2010J4K3 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRGS2010J4K3 by TE Connectivity

Select Manufacturer
Which Manufacturer of CRGS2010J4K3 would you like to use for your alert(s)?
  • Please alert me when CRGS2010J4K3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRGS2010J4K3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRGS2010J4K3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRGS2010J4K3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRGS2010J4K3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRGS2010J4K3 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: