Part Details for NRC-AS12D8871TRQYF by NIC Components Corp
Overview of NRC-AS12D8871TRQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRC-AS12D8871TRQYF
NRC-AS12D8871TRQYF CAD Models
NRC-AS12D8871TRQYF Part Data Attributes
|
NRC-AS12D8871TRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC-AS12D8871TRQYF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8870ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 8870 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for NRC-AS12D8871TRQYF
This table gives cross-reference parts and alternative options found for NRC-AS12D8871TRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC-AS12D8871TRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BXTED8871D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8870ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | NRC-AS12D8871TRQYF vs RK73H2BXTED8871D |
MC1206P-8871-DT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8870ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | NRC-AS12D8871TRQYF vs MC1206P-8871-DT101Q |
MC1206P-8871-DB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8870ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | NRC-AS12D8871TRQYF vs MC1206P-8871-DB101Q |
RK73H2BTBK8871D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8870ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | NRC-AS12D8871TRQYF vs RK73H2BTBK8871D |
RCS3216D8871AS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8870ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | NRC-AS12D8871TRQYF vs RCS3216D8871AS |
CR32TR8871D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8870ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Akahane Electronics Ind Corp | NRC-AS12D8871TRQYF vs CR32TR8871D |
RK73H2BLTEB8871D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8870ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | NRC-AS12D8871TRQYF vs RK73H2BLTEB8871D |
CR088871D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8870ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | NRC-AS12D8871TRQYF vs CR088871D |
RK73H2BRTTDD8871D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8870ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | NRC-AS12D8871TRQYF vs RK73H2BRTTDD8871D |
RS06K8871DBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8870ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | NRC-AS12D8871TRQYF vs RS06K8871DBL |