Part Details for RS06K8871DBL by Fenghua (HK) Electronics Ltd
Overview of RS06K8871DBL by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RS06K8871DBL
RS06K8871DBL CAD Models
RS06K8871DBL Part Data Attributes
|
RS06K8871DBL
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RS06K8871DBL
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8870ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 8870 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RS06K8871DBL
This table gives cross-reference parts and alternative options found for RS06K8871DBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS06K8871DBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BGBK8871D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8870ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RS06K8871DBL vs RK73H2BGBK8871D |
CR-06DLB--8K87 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8870ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RS06K8871DBL vs CR-06DLB--8K87 |
RS06K8871DTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8870ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RS06K8871DBL vs RS06K8871DTG |
CRCW1206-P10088710.5%RT5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8870ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | RS06K8871DBL vs CRCW1206-P10088710.5%RT5 |
RK73H2BTTED8871D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8870ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RS06K8871DBL vs RK73H2BTTED8871D |
CR1206-4W-8871DPT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8870ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | RS06K8871DBL vs CR1206-4W-8871DPT |
CR32-8871DV | Fixed Resistor, Wire Wound, 0.25W, 8870ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | RS06K8871DBL vs CR32-8871DV |
MC1206-8871-DT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8870ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RS06K8871DBL vs MC1206-8871-DT101Q |
RC1206DR-138K87P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8870ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RS06K8871DBL vs RC1206DR-138K87P |
TSR8GD8871V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8870ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Tateyama Kagaku Group | RS06K8871DBL vs TSR8GD8871V |