Part Details for NRC-AS10D3010TRF by NIC Components Corp
Overview of NRC-AS10D3010TRF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC-AS10D3010TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRC-AS10D3010TRF
|
Avnet Americas | SULFUR RESISTANT THICK FILM CHIP RESISTORS - Tape and Reel (Alt: NRC-AS10D3010TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0131 / $0.0139 | Buy Now |
Part Details for NRC-AS10D3010TRF
NRC-AS10D3010TRF CAD Models
NRC-AS10D3010TRF Part Data Attributes
|
NRC-AS10D3010TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC-AS10D3010TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 301ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 301 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for NRC-AS10D3010TRF
This table gives cross-reference parts and alternative options found for NRC-AS10D3010TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC-AS10D3010TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BCTS000805-301RDTP | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 301ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | NRC-AS10D3010TRF vs BCTS000805-301RDTP |
RK73H2ARTTEB3010D | KOA Corporation | Check for Price | RES,SMT,THICK FILM,301 OHMS,150WV,.5% +/-TOL,-100,100PPM TC,0805 CASE | NRC-AS10D3010TRF vs RK73H2ARTTEB3010D |
TSR6GTD3010V | Tateyama Kagaku Group | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 301ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | NRC-AS10D3010TRF vs TSR6GTD3010V |
NRC-AS10D3010TRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 301ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | NRC-AS10D3010TRF vs NRC-AS10D3010TRQYF |
RK73H2ALTPD3010D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 301ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | NRC-AS10D3010TRF vs RK73H2ALTPD3010D |
RK73H2AGTDB3010D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 301ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | NRC-AS10D3010TRF vs RK73H2AGTDB3010D |
RK73H2ARTTEB3010D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 301ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | NRC-AS10D3010TRF vs RK73H2ARTTEB3010D |
RTT053010DP4 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 301ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | NRC-AS10D3010TRF vs RTT053010DP4 |
AF0805DR-13301RL | YAGEO Corporation | Check for Price | Fixed Resistor, 0.125W, 301ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | NRC-AS10D3010TRF vs AF0805DR-13301RL |
BCTS000805-3010DTP | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 301ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | NRC-AS10D3010TRF vs BCTS000805-3010DTP |